-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 3 A SMD Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1201
|
Newark | Schottky Rectifier, 40V, 3A, Do-214Ab, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Qualification:Aec-Q101Rohs Compliant: Yes |Stmicroelectronics STPS3L40S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3453 |
|
$0.1320 / $0.1440 | Buy Now |
DISTI #
37M6783
|
Newark | Schottky Rectifier, 3A 40V Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Stmicroelectronics STPS3L40S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4673-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7322 In Stock |
|
$0.1052 / $0.4900 | Buy Now |
DISTI #
STPS3L40S
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Tape and Reel (Alt: STPS3L40S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 | Buy Now |
DISTI #
33X1201
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMC T/R - Product that comes on tape, but is not reeled (Alt: 33X1201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 810 Partner Stock |
|
$0.4690 / $0.9270 | Buy Now |
DISTI #
511-STPS3L40S
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 40 Volt RoHS: Compliant | 3623 |
|
$0.1200 / $0.5700 | Buy Now |
|
STMicroelectronics | 40 V, 3 A SMD Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 7373 |
|
$0.2500 / $0.5600 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3L40S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3L40S
STMicroelectronics
40 V, 3 A SMD Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for STPS3L40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3L40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3L40UFN | 40 V, 3 A SMD Low Drop Power Schottky Rectifier | STMicroelectronics | STPS3L40S vs STPS3L40UFN |