-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 3 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1961
|
Newark | Rectifier Diode, Single, 60 V, 3 A, Do-214Aa, 2, 620 Mv Rohs Compliant: Yes |Stmicroelectronics STPS3L60U Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
50M5117
|
Newark | Diode, Schottky, 3A, 60V, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:620Mv, Forward Surge Current:100A Rohs Compliant: Yes |Stmicroelectronics STPS3L60U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 292893 |
|
$0.1270 | Buy Now |
DISTI #
497-6584-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33410 In Stock |
|
$0.1143 / $0.4000 | Buy Now |
DISTI #
STPS3L60U
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: STPS3L60U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 1220000 |
|
$0.0954 / $0.0995 | Buy Now |
DISTI #
STPS3L60U
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: STPS3L60U) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STPS3L60U
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMB T/R - Tape and Reel (Alt: STPS3L60U) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
50M5117
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 50M5117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 66247 Partner Stock |
|
$0.3350 / $0.5140 | Buy Now |
DISTI #
511-STPS3L60U
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 60 Volt RoHS: Compliant | 44020 |
|
$0.0970 / $0.4000 | Buy Now |
DISTI #
E02:0323_00210016
|
Arrow Electronics | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2416 | Europe - 55000 |
|
$0.1041 / $0.1384 | Buy Now |
DISTI #
V36:1790_06565229
|
Arrow Electronics | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2325 | Americas - 5000 |
|
$0.0968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3L60U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3L60U
STMicroelectronics
60 V, 3 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE CAPABILITY | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS3L60U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3L60U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK36BHR5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | STPS3L60U vs SK36BHR5G |
SS36-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | STPS3L60U vs SS36-T3-LF |
SK36B-LTP | 3A, 60V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | STPS3L60U vs SK36B-LTP |
SK36BTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Fagor Electrónica | STPS3L60U vs SK36BTRTB |
SK36B-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | STPS3L60U vs SK36B-LT |
SK36B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | STPS3L60U vs SK36B |
SR36-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | STPS3L60U vs SR36-T3 |
SM360B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | STPS3L60U vs SM360B |
SK36BE | Rectifier Diode, | Surge Components Inc | STPS3L60U vs SK36BE |
SK36BHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | STPS3L60U vs SK36BHE3TRTB |