Part Details for STPS5L40 by Galaxy Semi-Conductor Co Ltd
Overview of STPS5L40 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS5L40
STPS5L40 CAD Models
STPS5L40 Part Data Attributes
|
STPS5L40
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STPS5L40
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for STPS5L40
This table gives cross-reference parts and alternative options found for STPS5L40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B540-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMC-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | STPS5L40 vs B540-1 |
FM540-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | STPS5L40 vs FM540-H |
SS54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | STPS5L40 vs SS54A |
GVS54F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | STPS5L40 vs GVS54F |
STPS5L40 | Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM), | Galaxy Microelectronics | STPS5L40 vs STPS5L40 |
SS54B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STPS5L40 vs SS54B-HF |
GVS54BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | STPS5L40 vs GVS54BF |
SL54BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | STPS5L40 vs SL54BF |
MGBR5S40G-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | STPS5L40 vs MGBR5S40G-SMB-R |
FM5L40-BS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | STPS5L40 vs FM5L40-BS-H |