-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9643
|
Newark | Schottky Rect, Single, 5A, 60V, To-277A, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Vf Max:510Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS5L60SFY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10295 |
|
$0.2350 / $0.5020 | Buy Now |
DISTI #
497-18307-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78000 In Stock |
|
$0.2151 / $0.4600 | Buy Now |
DISTI #
STPS5L60SFY
|
Avnet Americas | Diode Schottky 60V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS5L60SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2188 | Buy Now |
DISTI #
511-STPS5L60SFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier RoHS: Compliant | 13336 |
|
$0.2150 / $0.4600 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 13336 |
|
$0.2300 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2040 | Buy Now |
|
Ameya Holding Limited | 101617 |
|
RFQ | ||
DISTI #
STPS5L60SFY
|
Avnet Silica | Diode Schottky 60V 5A 3-Pin TO-277A T/R (Alt: STPS5L60SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
STPS5L60SFY
|
EBV Elektronik | Diode Schottky 60V 5A 3-Pin TO-277A T/R (Alt: STPS5L60SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60SFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60SFY
STMicroelectronics
Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 470 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS5L60SFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L60SFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5L60SF | 60 V, 5 A PSMC Low Drop Power Schottky Rectifier | STMicroelectronics | STPS5L60SFY vs STPS5L60SF |