Diodes
STPS60170CT
STMicroelectronics
Description: 170 V, 60 A dual Power Schottky Rectifier

Overview of STPS60170CT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for STPS60170CT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26M3657
Newark Rectifier Diode, Dual Common Cathode, 170 V, 30 A, To-220Ab, 3, 940 Mv Rohs Compliant: Yes |Stmicroelectronics STPS60170CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9200
  • 10 $1.6100
  • 100 $1.3500
  • 500 $1.2800
$1.2800 / $1.9200 Buy Now
DISTI # 497-4828-5-ND
DigiKey DIODE ARR SCHOTT 170V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube 5959
In Stock
  • 1 $1.9200
  • 50 $1.5440
  • 100 $1.2704
  • 500 $1.1470
$1.1470 / $1.9200 Buy Now
DISTI # STPS60170CT
Avnet Americas Diode Schottky 170V 60A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS60170CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.1615
  • 2,000 $1.1542
  • 4,000 $1.1328
  • 6,000 $1.1178
  • 8,000 $1.1121
$1.1121 / $1.1615 Buy Now
DISTI # 511-STPS60170CT
Mouser Electronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant 1666
  • 1 $1.9200
  • 10 $1.4000
  • 100 $1.2600
  • 250 $1.2500
  • 500 $1.1500
  • 1,000 $1.1400
$1.1400 / $1.9200 Buy Now
STMicroelectronics High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 1666
  • 1 $1.8800
  • 10 $1.3700
  • 100 $1.2400
  • 250 $1.2300
  • 500 $1.1300
$1.1300 / $1.8800 Buy Now
Future Electronics STPS60170C Series Dual 170 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $1.2600
  • 150 $1.2300
  • 250 $1.2200
  • 1,000 $1.1800
  • 1,500 $1.1500
$1.1500 / $1.2600 Buy Now
Future Electronics STPS60170C Series Dual 170 V 270 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $1.2600
  • 150 $1.2300
  • 250 $1.2200
  • 1,000 $1.1800
  • 1,500 $1.1500
$1.1500 / $1.2600 Buy Now
Bristol Electronics   299
RFQ
DISTI # STPS60170CT
TME Diode: Schottky rectifying, THT, 270V, 30Ax2, TO220AB, Ufmax: 1.05V Min Qty: 1 0
  • 1 $3.5200
  • 5 $3.1700
  • 25 $2.8000
  • 100 $2.5100
  • 500 $2.4000
$2.4000 / $3.5200 RFQ
ComSIT USA HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 170V V(RRM), Silicon, TO-220AB RoHS: Compliant Stock EU - 700
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STPS60170CT
Avnet Silica Diode Schottky 170V 60A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS60170CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 2250
Buy Now
DISTI # C1S730200440288
Chip1Stop Diode Schottky 170V 60A 3-Pin (3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes 882
  • 1 $3.4400
  • 10 $2.3800
  • 50 $2.0000
  • 100 $1.4400
  • 500 $1.2900
$1.2900 / $3.4400 Buy Now
DISTI # STPS60170CT
EBV Elektronik Diode Schottky 170V 60A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS60170CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 500
Buy Now
LCSC 170V 1 pair of common cathodes 940mV30A 30A TO-220AB-3 Schottky Diodes ROHS 2
  • 1 $2.6297
  • 10 $2.5055
  • 30 $2.4307
  • 100 $2.3560
  • 500 $2.2097
  • 1,000 $2.1943
$2.1943 / $2.6297 Buy Now

CAD Models for STPS60170CT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS60170CT by STMicroelectronics

STPS60170CT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW LEAKAGE CURRENT
Application
HIGH VOLTAGE POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.76 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
270 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
170 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPS60170CT
    STMicroelectronics
    170 V, 60 A dual Power Schottky Rectifier
    VS

Alternate Parts for STPS60170CT

This table gives cross-reference parts and alternative options found for STPS60170CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS60170CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U20C40D Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp STPS60170CT vs U20C40D
SBR1060CT-G Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated STPS60170CT vs SBR1060CT-G
FMXA-2203S Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Allegro MicroSystems LLC STPS60170CT vs FMXA-2203S
MBR2015CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB Motorola Semiconductor Products STPS60170CT vs MBR2015CTL
U20C20D Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp STPS60170CT vs U20C20D
NTE630 Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN NTE Electronics Inc STPS60170CT vs NTE630
STPS20SM100ST 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier STMicroelectronics STPS60170CT vs STPS20SM100ST
U30C15A Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp STPS60170CT vs U30C15A
STPS30L120CT 120 V, 30 A Low Drop Power Schottky Rectifier STMicroelectronics STPS60170CT vs STPS30L120CT
VF20150SG-E3/4W Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies STPS60170CT vs VF20150SG-E3/4W
Part Number Description Manufacturer Compare
FR1006GA Rectifier Diode, 10A, 800V V(RRM), Taiwan Semiconductor STPS60170CT vs FR1006GA
FMXA-2203S Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Allegro MicroSystems LLC STPS60170CT vs FMXA-2203S
15CTQ030 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, International Rectifier STPS60170CT vs 15CTQ030
RF2001T3D Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor STPS60170CT vs RF2001T3D
SBR30U30CT Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated STPS60170CT vs SBR30U30CT
STPS15SM80CFP 80V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN STMicroelectronics STPS60170CT vs STPS15SM80CFP
SR1660CA Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor STPS60170CT vs SR1660CA
PST1600A Rectifier Diode, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG STPS60170CT vs PST1600A
RURP890CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 900V V(RRM), Silicon, TO-220AB Harris Semiconductor STPS60170CT vs RURP890CC
NTSV30120CTG Schottky Power Rectifier, Dual, 30 A, 120 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi STPS60170CT vs NTSV30120CTG

Related Parts for STPS60170CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS60170CT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS60170CT by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS60170CT would you like to use for your alert(s)?
  • Please alert me when STPS60170CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS60170CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS60170CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS60170CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS60170CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS60170CT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: