-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 60A, low drop power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0656
|
Newark | Rectifier |Stmicroelectronics STPS61H100CWY RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STPS61H100CWY-ND
|
DigiKey | DIODE ARR SCHOT 100V 30A TO247-3 Min Qty: 600 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0407 | Buy Now |
DISTI #
STPS61H100CWY
|
Avnet Americas | Low Drop Power Schottky Rectifier 100V 60A 3-Pin TO-247 - Rail/Tube (Alt: STPS61H100CWY) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.8333 / $1.9503 | Buy Now |
DISTI #
511-STPS61H100CWY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 60A, low drop power Schottky rectifier RoHS: Compliant | 480 |
|
$1.9000 / $3.3800 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 60A, low drop power Schottky rectifier RoHS: Compliant Min Qty: 1 | 480 |
|
$2.1300 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks | 0 |
|
$1.6900 | Buy Now |
DISTI #
STPS61H100CWY
|
TME | Diode: Schottky rectifying, THT, 100V, 30Ax2, TO247, Ufmax: 0.93V Min Qty: 1 | 0 |
|
$2.6300 / $3.8500 | RFQ |
DISTI #
STPS61H100CWY
|
Avnet Silica | (Alt: STPS61H100CWY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1080 |
|
Buy Now | |
DISTI #
STPS61H100CWY
|
EBV Elektronik | (Alt: STPS61H100CWY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS61H100CWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS61H100CWY
STMicroelectronics
Automotive 100 V, 60A, low drop power Schottky rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2019-09-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 16 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS61H100CWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS61H100CWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS61H100CW | 100 V, 60 A dual TO-247 Power Schottky Rectifier | STMicroelectronics | STPS61H100CWY vs STPS61H100CW |