Part Details for STPS745D by STMicroelectronics
Results Overview of STPS745D by STMicroelectronics
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS745D Information
STPS745D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS745D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3659
|
Newark | Rectifier Diode, Single, 45 V, 7.5 A, To-220Ac, 2, 570 Mv Rohs Compliant: Yes |Stmicroelectronics STPS745D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 831 |
|
$0.3620 / $0.9230 | Buy Now |
|
DISTI #
497-2749-5-ND
|
DigiKey | DIODE SCHOTTKY 45V 7.5A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3588 In Stock |
|
$0.2693 / $0.8400 | Buy Now |
|
DISTI #
STPS745D
|
Avnet Americas | Schottky Rectifier, 45 V, 7.5 A, Single, TO-220AC, 2 Pins, 570 mV - Rail/Tube (Alt: STPS745D) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3473 / $0.3704 | Buy Now |
|
DISTI #
511-STPS745D
|
Mouser Electronics | Schottky Diodes & Rectifiers 7.5 Amp 45 Volt RoHS: Compliant | 294 |
|
$0.2690 / $0.8300 | Buy Now |
|
DISTI #
E02:0323_00025316
|
Arrow Electronics | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2510 | Europe - 25128 |
|
$0.2358 / $0.2764 | Buy Now |
|
DISTI #
V36:1790_06565326
|
Arrow Electronics | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2402 | Americas - 5000 |
|
$0.2150 / $0.2198 | Buy Now |
|
DISTI #
V79:2366_17780703
|
Arrow Electronics | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2017 | Americas - 3189 |
|
$0.2778 | Buy Now |
|
|
STMicroelectronics | Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 415 |
|
$0.2900 / $0.8100 | Buy Now |
|
|
Future Electronics | STPS745 Series Single 7.5 A 0.57 V Flange Mount Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
|
|
Future Electronics | STPS745 Series Single 7.5 A 0.57 V Flange Mount Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2750 | Buy Now |
US Tariff Estimator: STPS745D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS745D
STPS745D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS745D Part Data Attributes
|
|
STPS745D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS745D
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Fast Recovery Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.84 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 7.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Test Voltage | 45 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPS745D
This table gives cross-reference parts and alternative options found for STPS745D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS745D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR745-E3/45 | Vishay Intertechnologies | $0.2407 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | STPS745D vs MBR745-E3/45 |
| MBR745-BP | Micro Commercial Components | $0.4264 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC | STPS745D vs MBR745-BP |
| MBR745G | onsemi | $0.4972 | Schottky Barrier Rectifier, 7.5 A, 45 V, TO-220AC 2 LEAD, 50-TUBE | STPS745D vs MBR745G |
| MBR745 | Taiwan Semiconductor | $0.7097 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | STPS745D vs MBR745 |
| MBR45 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, | STPS745D vs MBR45 |
| MBR745-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | STPS745D vs MBR745-E3 |
| MBR745 | Motorola Mobility LLC | Check for Price | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AC | STPS745D vs MBR745 |
| MBR745 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC | STPS745D vs MBR745 |
| PBYR745 | YAGEO Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon | STPS745D vs PBYR745 |
| MBR745_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | STPS745D vs MBR745_NL |
STPS745D Frequently Asked Questions (FAQ)
-
The STPS745D can operate from -40°C to 150°C (junction temperature).
-
The STPS745D requires a bias voltage of 5V to 15V on the anode (A) pin, and a cathode (K) pin connected to a heat sink or a thermal pad.
-
A heat sink or thermal pad is recommended to maintain a junction temperature below 150°C. A thermal interface material (TIM) can be used to improve heat transfer.
-
Yes, the STPS745D is designed for high-reliability applications, with a guaranteed lifetime of 10 years at a junction temperature of 125°C.
-
The STPS745D has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions when handling the device.