Part Details for STPSC2006CW by STMicroelectronics
Results Overview of STPSC2006CW by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC2006CW Information
STPSC2006CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC2006CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47T9398
|
Newark | Rectifier, Sic Schottky, 600V, 20A, To-247-3, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:600V, Average Forward Current:20A, Total Capacitive Charge:12Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC2006CW RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-11364-5-ND
|
DigiKey | DIODE ARRAY SIC 600V 10A TO-247 Min Qty: 1 Lead time: 45 Weeks Container: Tube | Limited Supply - Call |
|
$4.1926 / $9.3200 | Buy Now |
|
DISTI #
STPSC2006CW
|
Avnet Americas | - Rail/Tube (Alt: STPSC2006CW) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
STPSC2006CW
|
Avnet Americas | - Rail/Tube (Alt: STPSC2006CW) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 600V V(RRM), SILICON CARBIDE, TO-247 | 11 |
|
$5.0625 / $10.1250 | Buy Now |
|
DISTI #
STPSC2006CW
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 10Ax2, TO247-3, tube Min Qty: 1 | 21 |
|
$8.0300 / $10.8400 | Buy Now |
|
|
ComSIT USA | 600 V POWER SCHOTTKY SILICON CARBIDE DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-247 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPSC2006CW
|
Avnet Silica | (Alt: STPSC2006CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 510 |
|
Buy Now | |
|
DISTI #
STPSC2006CW
|
EBV Elektronik | (Alt: STPSC2006CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 360 |
|
Buy Now |