STPSC8H065CT
STMicroelectronics
Description: 650 V, 8 A dual High Surge Silicon Carbide Power Schottky Diode

Overview of STPSC8H065CT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for STPSC8H065CT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 40X8798
Newark Rectifier |Stmicroelectronics STPSC8H065CT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
STMicroelectronics 650 V, 8 A dual High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 35
  • 1 $2.9200
  • 10 $2.3900
  • 100 $1.9600
  • 250 $1.8600
  • 500 $1.7700
$1.7700 / $2.9200 Buy Now
Future Electronics STPSC8H065C Series 650 V 4 A (x2) Flange Mount SiC Schottky Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 900
Tube
  • 50 $1.8300
  • 150 $1.7900
  • 500 $1.7400
  • 1,000 $1.7100
  • 2,000 $1.6600
$1.6600 / $1.8300 Buy Now
DISTI # STPSC8H065CT
TME Diode: Schottky rectifying, SiC, THT, 650V, 4Ax2, TO220AB, tube Min Qty: 1 0
  • 1 $2.7000
  • 3 $2.4200
  • 10 $2.1400
  • 50 $1.9300
$1.9300 / $2.7000 RFQ
Wuhan P&S - Min Qty: 1 100
  • 1 $7.5400
  • 100 $2.5200
  • 500 $2.3300
  • 1,000 $2.2700
$2.2700 / $7.5400 Buy Now

CAD Models for STPSC8H065CT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPSC8H065CT by STMicroelectronics

STPSC8H065CT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Application
POWER
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
35 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
40 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPSC8H065CT
    STMicroelectronics
    650 V, 8 A dual High Surge Silicon Carbide Power Schottky Diode
    VS

Alternate Parts for STPSC8H065CT

This table gives cross-reference parts and alternative options found for STPSC8H065CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC8H065CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF30NC15M Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 Shindengen Electronic Manufacturing Co Ltd STPSC8H065CT vs SF30NC15M
PJ40C40CZ Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Promax-Johnton Electronic Corporation STPSC8H065CT vs PJ40C40CZ
PBYR2535CT-45CT 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors STPSC8H065CT vs PBYR2535CT-45CT
SDURF1530CTR Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd STPSC8H065CT vs SDURF1530CTR
12R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) STPSC8H065CT vs 12R1/220
SF163A Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Uniohm Corp STPSC8H065CT vs SF163A
V20M120M-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies STPSC8H065CT vs V20M120M-E3/4W
SB3060LCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor STPSC8H065CT vs SB3060LCT
SBR40U300CTF Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Diodes Incorporated STPSC8H065CT vs SBR40U300CTF
MBR8200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor STPSC8H065CT vs MBR8200CT
Part Number Description Manufacturer Compare
TSF30H45CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor STPSC8H065CT vs TSF30H45CC0G
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation STPSC8H065CT vs SB2030FCT
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation STPSC8H065CT vs DSB15IM45PB
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd STPSC8H065CT vs YG878C15R
STPRA1640CTW Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation STPSC8H065CT vs STPRA1640CTW
ISR1035C-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Rectron Semiconductor STPSC8H065CT vs ISR1035C-C
ISR2030C Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor STPSC8H065CT vs ISR2030C
MBRF3040CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation STPSC8H065CT vs MBRF3040CT
MBR2060CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd STPSC8H065CT vs MBR2060CTL
SF10NC15M Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, FTO-220A, 3 PIN Shindengen Electronic Manufacturing Co Ltd STPSC8H065CT vs SF10NC15M

Related Parts for STPSC8H065CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPSC8H065CT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPSC8H065CT by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPSC8H065CT would you like to use for your alert(s)?
  • Please alert me when STPSC8H065CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPSC8H065CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPSC8H065CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPSC8H065CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPSC8H065CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPSC8H065CT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: