Part Details for STPST8H100SFY by STMicroelectronics
Results Overview of STPST8H100SFY by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPST8H100SFY Information
STPST8H100SFY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPST8H100SFY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK3470
|
Newark | Schottky Rectifier, 100V, 8A, Psmc Rohs Compliant: Yes |Stmicroelectronics STPST8H100SFY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5980 |
|
$0.3450 / $1.1100 | Buy Now |
|
DISTI #
89AK3471
|
Newark | Schottky Rectifier, 100V, 8A, Psmc Rohs Compliant: Yes |Stmicroelectronics STPST8H100SFY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.3440 / $0.4550 | Buy Now |
|
DISTI #
497-STPST8H100SFYCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO277A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6713 In Stock |
|
$0.2755 / $1.1200 | Buy Now |
|
DISTI #
STPST8H100SFY
|
Avnet Americas | Schottky Rectifier, 100 V, 8 A, Single Dual Anode, PSMC (TO-277A), 3 Pins, 695 mV - Tape and Reel (Alt: STPST8H100SFY) COO: Malaysia RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2737 / $0.3129 | Buy Now |
|
DISTI #
STPST8H100SFY
|
Avnet Americas | Schottky Rectifier, 100 V, 8 A, Single Dual Anode, PSMC (TO-277A), 3 Pins, 695 mV - Tape and Reel (Alt: STPST8H100SFY) COO: Malaysia RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2737 / $0.3129 | Buy Now |
|
DISTI #
511-STPST8H100SFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 8 A Power Schottky Trench Rectifier RoHS: Compliant | 5921 |
|
$0.2730 / $1.1100 | Buy Now |
|
|
STMicroelectronics | Automotive 100 V, 8 A Power Schottky Trench Rectifier COO: Malaysia RoHS: Compliant Min Qty: 1 | 5921 |
|
$0.4000 / $1.0900 | Buy Now |
|
DISTI #
STPST8H100SFY
|
TME | Diode: Schottky rectifying, TO277A, SMD, 100V, 8A, reel,tape Min Qty: 1 | 0 |
|
$0.3960 / $1.0800 | RFQ |
|
DISTI #
STPST8H100SFY
|
Avnet Silica | Schottky Rectifier 100 V 8 A Single Dual Anode PSMC TO277A 3 Pins 695 mV (Alt: STPST8H100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
DISTI #
STPST8H100SFY
|
EBV Elektronik | Schottky Rectifier 100 V 8 A Single Dual Anode PSMC TO277A 3 Pins 695 mV (Alt: STPST8H100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STPST8H100SFY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPST8H100SFY
STPST8H100SFY CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPST8H100SFY Part Data Attributes
|
|
STPST8H100SFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST8H100SFY
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A
|
| Part Life Cycle Code | Active | |
| Package Description | Smc, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.695 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 17 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
STPST8H100SFY Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal via array with a minimum of 10 vias under the package to ensure optimal heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using a heat sink or thermal interface material to reduce thermal resistance.
-
The maximum allowed voltage on the input pins is 6V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, the STPST8H100SFY is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's requirements are within the device's specifications.
-
The STPST8H100SFY has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.