Part Details for STR710FZ2T1TR by STMicroelectronics
Overview of STR710FZ2T1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR710FZ2T1TR
STR710FZ2T1TR CAD Models
STR710FZ2T1TR Part Data Attributes
|
STR710FZ2T1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR710FZ2T1TR
STMicroelectronics
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, MS-026-BFB, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STR710FZ2T1TR
This table gives cross-reference parts and alternative options found for STR710FZ2T1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR710FZ2T1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR710FZ2T3TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T1TR vs STR710FZ2T3TR |
STR710FZ2T6TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T1TR vs STR710FZ2T6TR |
STR710FZ2T3 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T1TR vs STR710FZ2T3 |