Part Details for STR710FZ2T6 by STMicroelectronics
Overview of STR710FZ2T6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR710FZ2T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | ARM7TDMI™, 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES RoHS: Compliant Min Qty: 1 | 0 |
|
$15.4200 / $20.8700 | Buy Now |
|
Future Electronics | STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tray | 0Tray |
|
$10.0200 / $10.1900 | Buy Now |
|
Ameya Holding Limited | STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-144 | 671 |
|
RFQ | |
|
ComSIT USA | ARM7TDMI 32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP144 RoHS: Compliant | Europe - 4 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
1094480
|
element14 Asia-Pacific | MCU, 32BIT, ARM7TDMI, 66MHZ, TQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9371 / $17.5008 | Buy Now |
DISTI #
1094480
|
Farnell | MCU, 32BIT, ARM7TDMI, 66MHZ, TQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$12.3990 / $16.7780 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 144TQFP | 9000 |
|
$35.7980 / $53.6960 | Buy Now |
Part Details for STR710FZ2T6
STR710FZ2T6 CAD Models
STR710FZ2T6 Part Data Attributes
|
STR710FZ2T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR710FZ2T6
STMicroelectronics
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, MS-026-BFB, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 16.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STR710FZ2T6
This table gives cross-reference parts and alternative options found for STR710FZ2T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR710FZ2T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR710FZ2T6TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T6 vs STR710FZ2T6TR |
STR710FZ2T3 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T6 vs STR710FZ2T3 |
STR710FZ2T3TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ2T6 vs STR710FZ2T3TR |