-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR711FR1T6?160-10
|
Avnet Americas | MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: STR711FR1T6?160-10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
STR711FR1T6
|
Avnet Americas | MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: STR711FR1T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
$9.5343 / $10.8494 | Buy Now |
DISTI #
STR711FR1T6?160-10
|
Avnet Americas | MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: STR711FR1T6?160-10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
RFQ | |
DISTI #
STR711FR1T6
|
Avnet Americas | MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: STR711FR1T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
$9.5343 / $10.8494 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64LQFP | 378 |
|
RFQ | |
DISTI #
1094482
|
Farnell | 32BIT MCU ARM FLASH, SMD, 711FR1T6 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$7.7511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STR711FR1T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR711FR1T6
STMicroelectronics
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 16.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |