Part Details for STR720RBQ6 by STMicroelectronics
Results Overview of STR720RBQ6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR720RBQ6 Information
STR720RBQ6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STR720RBQ6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, MROM, ARM7 CPU, 70MHZ, HCMOS, PQFP208 | 46 |
|
$12.0000 / $20.0000 | Buy Now |
US Tariff Estimator: STR720RBQ6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STR720RBQ6
STR720RBQ6 Part Data Attributes
|
|
STR720RBQ6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR720RBQ6
STMicroelectronics
RISC Microcontroller, 32-Bit, MROM, ARM7 CPU, 70MHz, HCMOS, PQFP208
|
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | QFP | |
| Package Description | 28 X 28 Mm, 3.40 Mm Height, Plastic, Qfp-208 | |
| Pin Count | 208 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 22 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Arm7 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-PQFP-G208 | |
| Length | 28 Mm | |
| Number of I/O Lines | 34 | |
| Number of Terminals | 208 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 4096 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 4.1 Mm | |
| Speed | 70 Mhz | |
| Supply Voltage-Max | 2 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |