Part Details for STS703-R10M by Associated Components Technology Inc
Results Overview of STS703-R10M by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS703-R10M Information
STS703-R10M by Associated Components Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQM2MPZR10MJHB | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 | |
| LQM2MPZR10MJHL | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 | |
| DFE2MCPHR10MJLLQ | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.1uH, 20%, Metal Alloy-Core |
US Tariff Estimator: STS703-R10M by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STS703-R10M Part Data Attributes
|
|
STS703-R10M
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
STS703-R10M
Associated Components Technology Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element, Mixed Material-Core, SMD, 3128
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Chip, 3128, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3128 | |
| Core Material | Mixed Material | |
| DC Resistance | 0.0017 Ω | |
| Inductance-Nom (L) | 0.1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current-Max | 32.5 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |