Part Details for STSAFA110S8SPL03 by STMicroelectronics
Results Overview of STSAFA110S8SPL03 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSAFA110S8SPL03 Information
STSAFA110S8SPL03 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STSAFA110S8SPL03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STSAFA110S8SPL03-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SO Min Qty: 2500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2568 | Buy Now |
|
DISTI #
STSAFA110S8SPL03
|
Avnet Americas | - Tape and Reel (Alt: STSAFA110S8SPL03) COO: Philippines (the) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1385 / $1.3011 | Buy Now |
|
DISTI #
511-STSAFA110S8SPL03
|
Mouser Electronics | Security ICs / Authentication ICs Authentication, state-of-the-art security for peripherals and IoT devices RoHS: Compliant | 0 |
|
$1.2100 / $3.2500 | Order Now |
|
DISTI #
V36:1790_27052826
|
Arrow Electronics | Authenticator 6KB 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Date Code: 2404 | Americas - 15000 |
|
$1.0626 / $1.0708 | Buy Now |
|
DISTI #
V72:2272_27052826
|
Arrow Electronics | Authenticator 6KB 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2404 Container: Cut Strips | Americas - 789 |
|
$1.4110 / $2.1480 | Buy Now |
|
|
STMicroelectronics | Authentication, state-of-the-art security for peripherals and IoT devices COO: France Min Qty: 1 | 0 |
|
$1.5500 / $3.1900 | Buy Now |
|
DISTI #
78454218
|
Verical | Authenticator 6KB 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2404 | Americas - 15000 |
|
$1.0626 | Buy Now |
|
DISTI #
83628375
|
Verical | Authenticator 6KB 8-Pin SO N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2404 | Americas - 789 |
|
$1.4110 / $2.1480 | Buy Now |
|
DISTI #
V36:1790_27052826
|
Arrow Electronics | Authenticator 6KB 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Date Code: 2404 | Americas - 15000 |
|
$1.0626 / $1.0708 | Buy Now |
|
DISTI #
V72:2272_27052826
|
Arrow Electronics | Authenticator 6KB 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2404 Container: Cut Strips | Americas - 789 |
|
$1.4110 / $2.1480 | Buy Now |
US Tariff Estimator: STSAFA110S8SPL03 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STSAFA110S8SPL03
STSAFA110S8SPL03 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STSAFA110S8SPL03 Part Data Attributes
|
|
STSAFA110S8SPL03
STMicroelectronics
Buy Now
|
Compare Parts:
STSAFA110S8SPL03
STMicroelectronics
Microprocessor Circuit
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microprocessor Circuit |
STSAFA110S8SPL03 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STSAFA110S8SPL03 has multiple power-saving modes, including a low-power mode and a shutdown mode. To configure the device for optimal power consumption, refer to the device's programming guide and adjust the power-saving modes according to your application's requirements.
-
The STSAFA110S8SPL03 is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and use case. It's essential to consult the datasheet and application notes for specific temperature-related guidelines.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5323, which covers common issues and their solutions. Additionally, the device's programming guide and datasheet provide information on error detection and correction mechanisms.
-
The recommended components for the external circuitry are listed in the datasheet and application notes. For example, the datasheet specifies the recommended values for decoupling capacitors and resistors for the device's power supply and signal lines.