Part Details for STTH1003SFP by STMicroelectronics
Overview of STTH1003SFP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for STTH1003SFP
STTH1003SFP CAD Models
STTH1003SFP Part Data Attributes
|
STTH1003SFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1003SFP
STMicroelectronics
High Efficiency Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH1003SFP
This table gives cross-reference parts and alternative options found for STTH1003SFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1003SFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR60A300CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH1003SFP vs SBR60A300CT |
U20BCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STTH1003SFP vs U20BCT-E3/4W |
PJ20C60CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | STTH1003SFP vs PJ20C60CZ |
S9005P2CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH1003SFP vs S9005P2CT |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | STTH1003SFP vs FR1607GA |
MBR20200FCT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Micro Commercial Components | STTH1003SFP vs MBR20200FCT-BP |
STPS30SM100SFP | Power Schottky Rectifier | STMicroelectronics | STTH1003SFP vs STPS30SM100SFP |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | STTH1003SFP vs FST10100 |
MBRF2070CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | STTH1003SFP vs MBRF2070CT |
SF162D | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STTH1003SFP vs SF162D |