There are no models available for this part yet.
Overview of STTH108RL by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STTH108RL by STMicroelectronics
Part Data Attributes for STTH108RL by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DO-41
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for STTH108RL
This table gives cross-reference parts and alternative options found for STTH108RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH108RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH108 | 800 V, 1 A Ultrafast Diode | STMicroelectronics | STTH108RL vs STTH108 |
1N4947G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | STTH108RL vs 1N4947G |
UF180 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | STTH108RL vs UF180 |
1N4248GPHE3/54 | 800V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | STTH108RL vs 1N4248GPHE3/54 |