Diodes
STTH10R04D
STMicroelectronics
Description: High Efficiency Rectifier

Overview of STTH10R04D by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for STTH10R04D by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-7574-5-ND
DigiKey DIODE GEN PURP 400V 10A TO220AC Min Qty: 1 Lead time: 14 Weeks Container: Tube 100
In Stock
  • 1 $1.5800
  • 10 $1.2900
  • 100 $1.0032
$1.0032 / $1.5800 Buy Now

CAD Models for STTH10R04D by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STTH10R04D by STMicroelectronics

STTH10R04D
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.04 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STTH10R04D
    STMicroelectronics
    High Efficiency Rectifier
    VS

Related Parts for STTH10R04D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH10R04D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH10R04D by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH10R04D would you like to use for your alert(s)?
  • Please alert me when STTH10R04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH10R04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH10R04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH10R04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH10R04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH10R04D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: