-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2293
|
Newark | Fast Recovery Diode, 12A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:12A, Diode Configuration:Single, Forward Voltage Max:2.9V, Reverse Recovery Time:25Ns, Forward Surge Current:100A Rohs Compliant: Yes |Stmicroelectronics STTH12R06DIRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4403-5-ND
|
DigiKey | DIODE GP 600V 12A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1097 In Stock |
|
$0.6342 / $1.5100 | Buy Now |
DISTI #
STTH12R06DIRG
|
Avnet Americas | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH12R06DIRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6291 / $0.6562 | Buy Now |
DISTI #
511-STTH12R06DI
|
Mouser Electronics | Rectifiers 12 Amp 600 Volt RoHS: Compliant | 1629 |
|
$0.6340 / $1.5100 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1129 |
|
$0.9800 / $1.4800 | Buy Now |
|
Future Electronics | STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.6400 | Buy Now |
|
Future Electronics | STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5900 / $0.7000 | Buy Now |
|
Future Electronics | STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.6400 | Buy Now |
|
Future Electronics | STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5900 / $0.7000 | Buy Now |
DISTI #
STTH12R06DIRG
|
TME | Diode: rectifying, THT, 600V, 12A, tube, Ifsm: 100A, TO220ACIns, 25ns Min Qty: 1 | 938 |
|
$0.8200 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12R06DIRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12R06DIRG
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |