-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A tandem Extrafast Boost Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2860
|
Newark | Diode, Single, 600V, 12A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STTH12T06DI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 691 |
|
$1.2900 / $2.7100 | Buy Now |
DISTI #
497-STTH12T06DI-ND
|
DigiKey | DIODE GP 600V 12A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
855 In Stock |
|
$0.9605 / $2.2900 | Buy Now |
DISTI #
STTH12T06DI
|
Avnet Americas | Diode Switching 600V 12A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH12T06DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0028 / $1.1411 | Buy Now |
DISTI #
511-STTH12T06DI
|
Mouser Electronics | Rectifiers 600V Tandem Diode 7pF 12A If 15ns RoHS: Compliant | 504 |
|
$0.9930 / $2.2900 | Buy Now |
|
STMicroelectronics | 600 V, 12 A tandem Extrafast Boost Diode RoHS: Compliant Min Qty: 1 | 504 |
|
$1.2500 / $2.2400 | Buy Now |
|
Future Electronics | DO 220 AB ISOL. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0300 / $1.1800 | Buy Now |
|
Future Electronics | DO 220 AB ISOL. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0600 | Buy Now |
DISTI #
STTH12T06DI
|
Avnet Americas | Diode Switching 600V 12A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH12T06DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0028 / $1.1411 | Buy Now |
DISTI #
STTH12T06DI
|
TME | Diode: rectifying, THT, 600V, 12A, tube, Ifsm: 90A, TO220ACIns, 23ns Min Qty: 1 | 69 |
|
$1.9800 / $2.9800 | Buy Now |
DISTI #
STTH12T06DI
|
Avnet Americas | Diode Switching 600V 12A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH12T06DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0028 / $1.1411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12T06DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12T06DI
STMicroelectronics
600 V, 12 A tandem Extrafast Boost Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.033 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH12T06DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH12T06DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STTH12T06DI vs STPSC6H065DI |
SR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC | HY Electronic Corp | STTH12T06DI vs SR1630 |
SR2060-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Rectron Semiconductor | STTH12T06DI vs SR2060-C |
HER1606 | Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC | HY Electronic Corp | STTH12T06DI vs HER1606 |
SRF16150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | STTH12T06DI vs SRF16150 |
STF5120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTH12T06DI vs STF5120 |
STTH8ST06DI | 600 V tandem High Density Extrafast Boost Diode | STMicroelectronics | STTH12T06DI vs STTH8ST06DI |
DFRF15A30 | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Rugao Dachang Electronics Co Ltd | STTH12T06DI vs DFRF15A30 |
DGS10-022A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AC, PLASTIC PACKAGE-2 | IXYS Corporation | STTH12T06DI vs DGS10-022A |
MBR20100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | STTH12T06DI vs MBR20100 |