-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 16 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8762
|
Newark | Ultrafast 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:16A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.75V, Reverse Recovery Time:50Ns, Forward Surge Current:120A, Diode Case Style:To-220Ab Rohs Compliant: Yes |Stmicroelectronics STTH16R04CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$0.8320 / $1.1800 | Buy Now |
DISTI #
497-7585-5-ND
|
DigiKey | DIODE ARRAY GP 400V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
304 In Stock |
|
$0.6258 / $2.2600 | Buy Now |
DISTI #
STTH16R04CT
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH16R04CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5967 / $0.6337 | Buy Now |
DISTI #
511-STTH16R04CT
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 204 |
|
$0.6250 / $1.0500 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diodes RoHS: Compliant Min Qty: 1 | 204 |
|
$0.6400 / $1.0300 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 1500Tube |
|
$0.6250 / $0.6600 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6050 / $0.7150 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6050 / $0.6400 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6050 / $0.6400 | Buy Now |
|
Future Electronics | STTH16R04 Series Dual 16 A 400 V 50 ns Ultrafast Recovery Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH16R04CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16R04CT
STMicroelectronics
400 V, 16 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH16R04CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16R04CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1640CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Suzhou Good-Ark Electronics Co Ltd | STTH16R04CT vs MUR1640CT |