Part Details for STTH1R02RL by STMicroelectronics
Overview of STTH1R02RL by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Price & Stock for STTH1R02RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6098-1-ND
|
DigiKey | DIODE GEN PURP 200V 1.5A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3072 In Stock |
|
$0.1014 / $0.4700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1776 / $0.5075 | Buy Now | |
DISTI #
STTH1R02RL
|
TME | Diode: rectifying, THT, 200V, 1.5A, reel,tape, Ifsm: 60A, DO41, 15ns Min Qty: 5 | 665 |
|
$0.1060 / $0.1490 | Buy Now |
|
ComSIT USA | ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
STTH1R02RL
|
Avnet Silica | Diode Switching 200V 1.5A 2-Pin DO-41 T/R (Alt: STTH1R02RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STTH1R02RL
STTH1R02RL CAD Models
STTH1R02RL Part Data Attributes
|
STTH1R02RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R02RL
STMicroelectronics
200 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for STTH1R02RL
This table gives cross-reference parts and alternative options found for STTH1R02RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R02RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1R02Q | 200 V, 1 A Ultrafast Diode | STMicroelectronics | STTH1R02RL vs STTH1R02Q |
STTH1R02 | 200 V, 1 A Ultrafast Diode | STMicroelectronics | STTH1R02RL vs STTH1R02 |