-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14749-1-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18127 In Stock |
|
$0.0718 / $0.4700 | Buy Now |
DISTI #
STTH1R04A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STTH1R04A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1364 | Buy Now |
DISTI #
511-STTH1R04A
|
Mouser Electronics | Rectifiers Ultrafast recovery Diode RoHS: Compliant | 5865 |
|
$0.0710 / $0.4600 | Buy Now |
|
STMicroelectronics | 400 V, 1 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 5865 |
|
$0.1500 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0829 / $0.0904 | Buy Now |
|
Bristol Electronics | 30243 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
STTH1R04A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STTH1R04A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1364 | Buy Now |
|
Ameya Holding Limited | SMA/ULTRAFAST 400V | 105204 |
|
RFQ | |
DISTI #
STTH1R04A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STTH1R04A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1R04A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R04A
STMicroelectronics
400 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH1R04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM105L-HF-T | Rectifier Diode, | Rectron Semiconductor | STTH1R04A vs HFM105L-HF-T |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | STTH1R04A vs ES1GLMQ |
FS1GWTGTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | STTH1R04A vs FS1GWTGTRTB |
RS1GFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | STTH1R04A vs RS1GFSH |
RS1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | STTH1R04A vs RS1GLW |
ES1FLM2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | STTH1R04A vs ES1FLM2 |
ES1GL-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | STTH1R04A vs ES1GL-SMA-R |
CMR1U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | STTH1R04A vs CMR1U-04TR13PBFREE |
ES1GLHMTG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | STTH1R04A vs ES1GLHMTG |
S1GLHRFG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | STTH1R04A vs S1GLHRFG |