-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8755
|
Newark | Ultrafast 400V, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:30Ns, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STTH1R04QRL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.3010 | Buy Now |
DISTI #
497-14740-1-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21768 In Stock |
|
$0.0592 / $0.3800 | Buy Now |
DISTI #
STTH1R04QRL
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-15 T/R - Tape and Reel (Alt: STTH1R04QRL) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 | Buy Now |
DISTI #
511-STTH1R04QRL
|
Mouser Electronics | Rectifiers Ultrafast recovery Diode RoHS: Compliant | 8785 |
|
$0.0610 / $0.3100 | Buy Now |
|
STMicroelectronics | 400 V, 1 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 8785 |
|
$0.1200 / $0.3000 | Buy Now |
|
Future Electronics | STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0769 | Buy Now |
|
Future Electronics | STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0769 | Buy Now |
|
Future Electronics | STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0769 | Buy Now |
|
Future Electronics | STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0686 / $0.0747 | Buy Now |
DISTI #
84420520
|
Verical | Diode Switching 400V 1A 2-Pin DO-15 T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2432 | Americas - 6000 |
|
$0.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1R04QRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R04QRL
STMicroelectronics
400 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |