STTH2L06U
STMicroelectronics
Description: 600 V, 2 A Low Drop Ultrafast Diode

Overview of STTH2L06U by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STTH2L06U by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 06X0891
Newark Rectifier Diode, Single, 600 V, 2 A, 1.3 V, 35 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH2L06U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 2145
  • 1 $0.4170
  • 10 $0.3310
  • 100 $0.2050
  • 500 $0.1910
  • 1,000 $0.1350
$0.1350 / $0.4170 Buy Now
DISTI # 497-3757-1-ND
DigiKey DIODE GEN PURP 600V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1411
In Stock
  • 1 $0.4000
  • 10 $0.3140
  • 100 $0.1884
  • 500 $0.1745
  • 1,000 $0.1186
  • 2,500 $0.1092
  • 5,000 $0.1047
  • 12,500 $0.0942
  • 25,000 $0.0928
  • 62,500 $0.0872
$0.0872 / $0.4000 Buy Now
DISTI # STTH2L06U
Avnet Americas Diode Switching 600V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2L06U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0774
$0.0774 Buy Now
DISTI # 511-STTH2L06U
Mouser Electronics Rectifiers RECTIFIER RoHS: Compliant 9642
  • 1 $0.4000
  • 10 $0.3140
  • 100 $0.1890
  • 500 $0.1750
  • 1,000 $0.1190
  • 2,500 $0.1180
  • 10,000 $0.0940
  • 25,000 $0.0920
  • 50,000 $0.0870
$0.0870 / $0.4000 Buy Now
STMicroelectronics 600 V, 2 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 9642
  • 1 $0.3900
  • 10 $0.3100
  • 100 $0.1900
  • 500 $0.1700
$0.1700 / $0.3900 Buy Now
Future Electronics STTH2L06 Series 2 A 0.85 V 85 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.0881
  • 5,000 $0.0858
  • 7,500 $0.0844
  • 12,500 $0.0828
  • 25,000 $0.0794
$0.0794 / $0.0881 Buy Now
Future Electronics STTH2L06 Series 2 A 0.85 V 85 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.0881
  • 5,000 $0.0858
  • 7,500 $0.0844
  • 12,500 $0.0828
  • 25,000 $0.0794
$0.0794 / $0.0881 Buy Now
Future Electronics STTH2L06 Series 2 A 0.85 V 85 ns Ultrafast Diode Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.0825
  • 5,000 $0.0804
  • 10,000 $0.0783
  • 12,500 $0.0777
  • 37,500 $0.0738
$0.0738 / $0.0825 Buy Now
Bristol Electronics   Min Qty: 5 2500
  • 5 $1.1700
  • 19 $0.7605
  • 67 $0.4387
  • 229 $0.3744
  • 496 $0.3276
  • 1,177 $0.3042
$0.3042 / $1.1700 Buy Now
Quest Components 2 A, 600 V, SILICON, RECTIFIER DIODE 3065
  • 1 $0.1812
  • 415 $0.0966
  • 2,071 $0.0785
$0.0785 / $0.1812 Buy Now
Quest Components 2 A, 600 V, SILICON, RECTIFIER DIODE 2000
  • 1 $1.5600
  • 428 $0.4056
  • 1,973 $0.3900
$0.3900 / $1.5600 Buy Now
Quest Components 2 A, 600 V, SILICON, RECTIFIER DIODE 1452
  • 1 $3.1200
  • 417 $1.2870
  • 778 $1.1700
$1.1700 / $3.1200 Buy Now
ComSIT USA HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon RoHS: Compliant Stock EU - 180000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STTH2L06U
Avnet Silica Diode Switching 600V 2A 2-Pin SMB T/R (Alt: STTH2L06U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 280000
Buy Now
DISTI # C1S730201508367
Chip1Stop Rectifiers Diodes RoHS: Compliant 1179
  • 10 $0.1696
  • 25 $0.1679
  • 100 $0.1017
  • 250 $0.0980
  • 500 $0.0935
$0.0935 / $0.1696 Buy Now
DISTI # STTH2L06U
EBV Elektronik Diode Switching 600V 2A 2-Pin SMB T/R (Alt: STTH2L06U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days EBV - 15000
Buy Now

CAD Models for STTH2L06U by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STTH2L06U by STMicroelectronics

STTH2L06U
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.085 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STTH2L06U
    STMicroelectronics
    600 V, 2 A Low Drop Ultrafast Diode
    VS

Alternate Parts for STTH2L06U

This table gives cross-reference parts and alternative options found for STTH2L06U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2L06U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURS260A-W Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260A-W
MURS260V-HF-T Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260V-HF-T
MURS260-W Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260-W
MURS160A Rectifier Diode, Surge Components Inc STTH2L06U vs MURS160A
MURS260AV-HF-T Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260AV-HF-T
STTH2L06A 600 V, 2 A Low Drop Ultrafast Diode STMicroelectronics STTH2L06U vs STTH2L06A
MURS260AV-HF-W Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260AV-HF-W
MURS260-HF-W Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260-HF-W
MURS260V-W Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260V-W
MURS260V-T Rectifier Diode, Rectron Semiconductor STTH2L06U vs MURS260V-T

Related Parts for STTH2L06U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH2L06U by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH2L06U by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH2L06U would you like to use for your alert(s)?
  • Please alert me when STTH2L06U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH2L06U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH2L06U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH2L06U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH2L06U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH2L06U by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: