-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 V, 2 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4744
|
Newark | Fast/Ultrafast Power Diode, Single, 600 V, 2 A, 1.4 V, 30 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH2L06UFY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14864 |
|
$0.2460 / $0.5360 | Buy Now |
DISTI #
497-15326-1-ND
|
DigiKey | DIODE GEN PURP 600V 2A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9945 In Stock |
|
$0.1953 / $0.5900 | Buy Now |
DISTI #
STTH2L06UFY
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 2A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STTH2L06UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 | Buy Now |
DISTI #
511-STTH2L06UFY
|
Mouser Electronics | Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode RoHS: Compliant | 8267 |
|
$0.1950 / $0.4000 | Buy Now |
DISTI #
V72:2272_06565687
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMBF T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2310 Container: Cut Strips | Americas - 4425 |
|
$0.2046 / $0.2524 | Buy Now |
|
STMicroelectronics | Automotive 600 V, 2 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 8267 |
|
$0.2500 / $0.3900 | Buy Now |
|
Future Electronics | Automotive Turbo 2 600 V 2 A Surface Mount Ultrafast Rectifier - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.1960 | Buy Now |
|
Future Electronics | Automotive Turbo 2 600 V 2 A Surface Mount Ultrafast Rectifier - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.1960 | Buy Now |
DISTI #
STTH2L06UFY
|
TME | Diode: rectifying, SMD, 600V, 2A, 50ns, SMB flat, Ufmax: 1.4V, Ir: 2uA Min Qty: 1 | 0 |
|
$0.1950 / $0.7380 | RFQ |
DISTI #
STTH2L06UFY
|
Avnet Silica | Diode Ultra Fast Rectifier 600V 2A 2-Pin SMB FLAT T/R (Alt: STTH2L06UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2L06UFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2L06UFY
STMicroelectronics
Automotive 600 V, 2 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |