-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3759
|
Newark | Rectifier, 200V, 2A, Smb, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:30Ns, Forward Surge Current:75A, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STTH2R02U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2878 |
|
$0.1550 / $0.4190 | Buy Now |
DISTI #
497-5256-1-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4061 In Stock |
|
$0.0817 / $0.3800 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
STTH2R02U
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH2R02U) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
26M3759
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 26M3759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 81 Partner Stock |
|
$0.3230 / $0.5390 | Buy Now |
DISTI #
511-STTH2R02U
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY RoHS: Compliant | 14858 |
|
$0.0810 / $0.3700 | Buy Now |
|
STMicroelectronics | 200 V, 2 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 14858 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 502500Reel |
|
$0.0820 / $0.0922 | Buy Now |
|
Future Electronics | STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0844 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R02U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R02U
STMicroelectronics
200 V, 2 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |