-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9612
|
Newark | Rectifier, Single, 30A, 600V, Do-247, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):30A, Diode Configuration:Single, Forward Voltage Vf Max:1.85V, Reverse Recovery Time Trr Max:70Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH3006W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.6600 / $1.9200 | Buy Now |
DISTI #
497-5280-5-ND
|
DigiKey | DIODE GEN PURP 600V 30A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
742 In Stock |
|
$1.3554 / $2.9000 | Buy Now |
DISTI #
STTH3006W
|
Avnet Americas | Diode Switching 600V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STTH3006W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.4150 / $1.6102 | Buy Now |
DISTI #
511-STTH3006W
|
Mouser Electronics | Rectifiers high volt rectifier RoHS: Compliant | 2910 |
|
$1.3500 / $1.9800 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Ultrafast diode RoHS: Compliant Min Qty: 1 | 2910 |
|
$1.5300 / $1.9400 | Buy Now |
|
Future Electronics | STTH3006 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3600 / $1.5500 | Buy Now |
|
Future Electronics | STTH3006 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.3600 / $1.5500 | Buy Now |
|
Future Electronics | STTH3006 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2900 / $1.4300 | Buy Now |
|
Future Electronics | STTH3006 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2900 / $1.4300 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 30A, 600V V(RRM), SILICON, DO-247 | 10 |
|
$2.0250 / $3.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3006W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3006W
STMicroelectronics
600 V, 30 A Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-247 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH3006W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3006W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH30ST06WY | Automotive 600 V, 30 A Ultrafast Diode | STMicroelectronics | STTH3006W vs STTH30ST06WY |