Datasheets
STTH40P03ST by: STMicroelectronics

40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3

Part Details for STTH40P03ST by STMicroelectronics

Overview of STTH40P03ST by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for STTH40P03ST

STTH40P03ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STTH40P03ST Part Data Attributes

STTH40P03ST STMicroelectronics
Buy Now Datasheet
Compare Parts:
STTH40P03ST STMicroelectronics 40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY POWER
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Output Current-Max 40 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

STTH40P03ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH40P03ST by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH40P03ST by STMicroelectronics

  • Please alert me when STTH40P03ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STTH40P03ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH40P03ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STTH40P03ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH40P03ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH40P03ST by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: