-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 5 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0070
|
Newark | Rectifier, 600V, 5A, To-252, Repetitive Peak Reverse Voltage:600V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:1.85V, Reverse Recovery Time:50Ns, Forward Surge Current:55A, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH506B-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5405 |
|
$0.3370 / $0.7140 | Buy Now |
DISTI #
497-5261-1-ND
|
DigiKey | DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6166 In Stock |
|
$0.1734 / $0.6000 | Buy Now |
DISTI #
STTH506B-TR
|
Avnet Americas | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STTH506B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1677 / $0.1749 | Buy Now |
DISTI #
511-STTH506B-TR
|
Mouser Electronics | Rectifiers Turbo 2 ultrafast HV rectifier RoHS: Compliant | 3154 |
|
$0.1730 / $0.6000 | Buy Now |
DISTI #
V36:1790_06567743
|
Arrow Electronics | Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks | Americas - 17500 |
|
$0.1713 / $0.1899 | Buy Now |
|
STMicroelectronics | 600 V, 5 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3154 |
|
$0.2700 / $0.5900 | Buy Now |
|
Future Electronics | STTH506 Series 5A 1.85 V 50 ns Turbo 2 Ultrafast High Voltage Rectifier-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Future Electronics | STTH506 Series 5A 1.85 V 50 ns Turbo 2 Ultrafast High Voltage Rectifier-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now |
|
Future Electronics | STTH506 Series 5A 1.85 V 50 ns Turbo 2 Ultrafast High Voltage Rectifier-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now |
|
Future Electronics | STTH506 Series 5A 1.85 V 50 ns Turbo 2 Ultrafast High Voltage Rectifier-TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH506B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH506B-TR
STMicroelectronics
600 V, 5 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |