-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A 2-lead tandem Hyperfast Boost Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7765
|
Newark | Rectifier, Single, 8A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:3.6V, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH806DTI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$2.0600 / $4.6600 | Buy Now |
DISTI #
57P2531
|
Newark | Fast Recovery Diode, 8A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:3.6V, Reverse Recovery Time:30Ns, Forward Surge Current:180A, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STTH806DTI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 | Buy Now |
DISTI #
497-3250-5-ND
|
DigiKey | DIODE GP 600V 8A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1703 In Stock |
|
$0.7429 / $1.2400 | Buy Now |
DISTI #
STTH806DTI
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH806DTI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6894 / $0.7845 | Buy Now |
DISTI #
511-STTH806DTI
|
Mouser Electronics | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant | 1235 |
|
$0.7330 / $1.2400 | Buy Now |
|
STMicroelectronics | 600 V, 8 A 2-lead tandem Hyperfast Boost Diode RoHS: Compliant Min Qty: 1 | 1235 |
|
$0.7300 / $1.2200 | Buy Now |
|
Future Electronics | STTH Series Tandem 600 V Through Hole Hyperfast Boost Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7300 / $0.8550 | Buy Now |
|
Future Electronics | STTH Series Tandem 600 V Through Hole Hyperfast Boost Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7300 / $0.7650 | Buy Now |
|
Future Electronics | STTH Series Tandem 600 V Through Hole Hyperfast Boost Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7300 / $0.7650 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 8A, 600V V(RRM), SILICON, TO-220AC | 40 |
|
$2.8050 / $4.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH806DTI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH806DTI
STMicroelectronics
600 V, 8 A 2-lead tandem Hyperfast Boost Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HYPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |