-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7767
|
Newark | Temperature Sensor, 0.5Deg C, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STTS75M2F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1190 |
|
$0.6850 / $1.4300 | Buy Now |
DISTI #
497-6178-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1331 In Stock |
|
$0.4853 / $1.2500 | Buy Now |
DISTI #
STTS75M2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO N T/R - Tape and Reel (Alt: STTS75M2F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5237 / $0.5462 | Buy Now |
DISTI #
511-STTS75M2F
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Snsr Thermal Watchdog RoHS: Compliant | 9951 |
|
$0.4850 / $1.2500 | Buy Now |
|
STMicroelectronics | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface RoHS: Compliant Min Qty: 1 | 9951 |
|
$0.6900 / $1.2300 | Buy Now |
|
Future Electronics | STTS75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 257Cut Tape/Mini-Reel |
|
$0.5250 / $0.7100 | Buy Now |
|
Future Electronics | STTS75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
|
Future Electronics | STTS75 Series 5.5 V 10 mA Digital Temperature Sensor and Thermal Watchdog RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
DISTI #
STTS75M2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO N T/R - Tape and Reel (Alt: STTS75M2F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5237 / $0.5462 | Buy Now |
DISTI #
STTS75M2F
|
TME | IC: temperature sensor, -55÷125°C, SO8, SMD, Interface: I2C,SMBus Min Qty: 1 | 0 |
|
$0.4160 / $0.7460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTS75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTS75M2F
STMicroelectronics
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STTS75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTS75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STCN75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STTS75M2F vs STCN75M2E |
STDS75M2F | Digital temperature sensor and thermal watchdog | STMicroelectronics | STTS75M2F vs STDS75M2F |
STDS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STTS75M2F vs STDS75M2E |