-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STU6NF10 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2881
|
Newark | Mosfet, N-Ch, 100V, 6A, 175Deg C, 30W Rohs Compliant: Yes |Stmicroelectronics STU6NF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5784 |
|
$0.3780 / $1.2900 | Buy Now |
|
DISTI #
497-12700-5-ND
|
DigiKey | MOSFET N-CH 100V 6A IPAK Min Qty: 1 Lead time: 13 Weeks Container: Tube |
828 In Stock |
|
$0.2871 / $1.2800 | Buy Now |
|
DISTI #
STU6NF10
|
Avnet Americas | - Rail/Tube (Alt: STU6NF10) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2755 / $0.2854 | Buy Now |
|
DISTI #
STU6NF10
|
Avnet Americas | - Rail/Tube (Alt: STU6NF10) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2755 / $0.2854 | Buy Now |
|
DISTI #
511-STU6NF10
|
Mouser Electronics | MOSFETs N-Ch, 100V-0.22ohms 6A RoHS: Compliant | 2611 |
|
$0.2870 / $1.2000 | Buy Now |
|
|
STMicroelectronics | N-channel 100 V, 0.22 Ω, , 6 A, DPAK, IPAK low gate charge STripFET͐, 2, 2, Power MOSFET COO: Singapore RoHS: Compliant Min Qty: 1 | 2611 |
|
$0.3900 / $1.1800 | Buy Now |
|
DISTI #
STU6NF10
|
Avnet Silica | (Alt: STU6NF10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 1950 |
|
Buy Now | |
|
DISTI #
STU6NF10
|
EBV Elektronik | (Alt: STU6NF10) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 100V 6A 30W 250m10V One N-channel IPAK Single FETs MOSFETs RoHS | 23 |
|
$0.4470 / $0.4703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STU6NF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU6NF10
STMicroelectronics
Power Field-Effect Transistor, 6A I(D), 100V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-251AA | |
| Package Description | Rohs Compliant, Ipak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Avalanche Energy Rating (Eas) | 200 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 6 A | |
| Drain-source On Resistance-Max | 0.25 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-251AA | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 30 W | |
| Pulsed Drain Current-Max (IDM) | 24 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STU6NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STU6NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SK4019 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 5 A, 100 V, 0.3 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-7J2B, 3 PIN, FET General Purpose Power | STU6NF10 vs 2SK4019 |
The maximum operating temperature range for the STU6NF10 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and minimizing thermal resistance.
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
The STU6NF10 is rated for a maximum voltage of 10V. Using it in a high-voltage application may exceed its voltage rating and compromise its reliability.
To protect the STU6NF10 from ESD, use proper handling and storage procedures, such as using anti-static bags or wrist straps, and ensure that the device is properly grounded during assembly and testing.