-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C controller (with Tx/Rx line driver and BMC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2906
|
Newark | Usb Type-C Controller, Qfn-24, Usb Ic Type:Usb Type-C Controller, Power Role:Sink, Source, Data Role:Dfp, Drp, Ufp, Usb Standard:-, No. Of Ports:-, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Ic Mounting:Surface Mount, Current Lq:-Rohs Compliant: Yes |Stmicroelectronics STUSB1602AQTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9300 / $2.0400 | Buy Now |
DISTI #
59AC7810
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STUSB1602AQTR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17648-1-ND
|
DigiKey | CONDITIONING & INTERFACES Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3525 In Stock |
|
$1.3068 / $1.9700 | Buy Now |
DISTI #
STUSB1602AQTR
|
Avnet Americas | USB Type-C Controller, USB 2.0/3.0, 4.1 V to 22 V, 24 Pins, QFN-EP - Tape and Reel (Alt: STUSB1602AQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2963 / $1.3695 | Buy Now |
DISTI #
511-STUSB1602AQTR
|
Mouser Electronics | USB Interface IC USB Type-C controller (with Tx/Rx line driver and BMC) RoHS: Compliant | 3721 |
|
$1.3000 / $1.9700 | Buy Now |
|
STMicroelectronics | USB Type-C controller (with Tx/Rx line driver and BMC) RoHS: Compliant Min Qty: 1 | 3721 |
|
$1.2800 / $1.9300 | Buy Now |
|
Future Electronics | STUSB1602: 22 V 400 kb/s USB Type-C™ Controller with TX/RX line Driver and BMC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | STUSB1602: 22 V 400 kb/s USB Type-C™ Controller with TX/RX line Driver and BMC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | STUSB1602: 22 V 400 kb/s USB Type-C™ Controller with TX/RX line Driver and BMC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
STUSB1602AQTR
|
Avnet Silica | USB Type-C Controller, USB 2.0/3.0, 4.1 V to 22 V, 24 Pins, QFN-EP (Alt: STUSB1602AQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB1602AQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB1602AQTR
STMicroelectronics
USB Type-C controller (with Tx/Rx line driver and BMC)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 0.2 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |