Part Details for STV0684 by STMicroelectronics
Results Overview of STV0684 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for STV0684
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3901-ND
|
DigiKey | IC VIDEO PROC MICROCTRL 196-BGA Min Qty: 1134 Container: Tray |
0 Tray |
|
$5.7801 | Buy Now |
|
|
Vyrian | Consumer Circuit, CMOS, PBGA196 | 10110 |
|
RFQ |
US Tariff Estimator: STV0684 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV0684 Part Data Attributes
|
|
STV0684
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV0684
STMicroelectronics
Consumer Circuit, CMOS, PBGA196
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 12 X 12 Mm, 1.70 Mm Height, Bga-196 | |
| Pin Count | 196 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Requires 3v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PBGA-B196 | |
| Length | 12 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 196 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA196,14X14,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 12 Mm |