| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS6032IVFPRG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PQFP32 | STV1389AQ vs THS6032IVFPRG4 |
| THS6032CVFPG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PQFP32 | STV1389AQ vs THS6032CVFPG4 |
| THS6032CVFPRG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PQFP32 | STV1389AQ vs THS6032CVFPRG4 |
| THS6032IVFP | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PQFP32 | STV1389AQ vs THS6032IVFP |
Part Details for STV1389AQ by STMicroelectronics
Results Overview of STV1389AQ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV1389AQ Information
STV1389AQ by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STV1389AQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Cable Driver 32-Pin PQFP | 4 |
|
RFQ |
US Tariff Estimator: STV1389AQ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV1389AQ Part Data Attributes
|
|
STV1389AQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV1389AQ
STMicroelectronics
Line Driver, 1 Func, 3 Driver, BIPolar, PQFP32
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Out Swing-Min | 0.65 V | |
| Output Characteristics | Open-Emitter | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 5.2 V | |
| Supply Voltage-Min | 4.8 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for STV1389AQ
This table gives cross-reference parts and alternative options found for STV1389AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV1389AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.