Part Details for STV1601A by STMicroelectronics
Results Overview of STV1601A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV1601A Information
STV1601A by STMicroelectronics is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STV1601A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Transmission Encoder 0°C to 65°C 37-Pin CPGA | 6 |
|
RFQ |
US Tariff Estimator: STV1601A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV1601A Part Data Attributes
|
|
STV1601A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV1601A
STMicroelectronics
Serial I/O Controller, 1 Channel(s), 33.75MBps, CMOS, CPGA37
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Ceramic, Pga-37 | |
| Pin Count | 37 | |
| HTS Code | 8542.31.00.30 | |
| Boundary Scan | No | |
| Data Encoding/Decoding Method | Nrzi | |
| Data Transfer Rate-Max | 33.75 Mbps | |
| External Data Bus Width | 10 | |
| JESD-30 Code | R-CPGA-P37 | |
| Length | 25.65 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 37 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max | 5.2 V | |
| Supply Voltage-Min | 4.8 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 25.29 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |