Part Details for STV1602A by STMicroelectronics
Results Overview of STV1602A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
US Tariff Estimator: STV1602A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STV1602A Part Data Attributes
|
|
STV1602A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV1602A
STMicroelectronics
Consumer Circuit, Hybrid, CPGA37
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Ceramic, Pga-37 | |
| Pin Count | 37 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-CPGA-P37 | |
| Length | 25.65 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 37 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA37,10X10 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 25.29 Mm |