-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.052 Ohm typ., 50 A MDmesh DM2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW56N60DM2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y9481
|
Newark | Mosfet, N-Ch, 600V, 50A, 150Deg C, 360W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:50A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STW56N60DM2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$8.2900 / $12.3000 | Buy Now |
|
DISTI #
79Y9481
|
Avnet Americas | - Bulk (Alt: 79Y9481) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 Partner Stock |
|
$7.8300 / $13.6100 | Buy Now |
|
DISTI #
STW56N60DM2
|
Avnet Americas | - Rail/Tube (Alt: STW56N60DM2) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.4029 / $5.5240 | Buy Now |
|
|
STMicroelectronics | N-channel 600 V, 52 mOhm typ., 50 A MDmesh DM2 Power MOSFET in a TO-247 package COO: Singapore RoHS: Compliant Min Qty: 1 | 1153 |
|
$5.4700 / $10.0900 | Buy Now |
|
DISTI #
STW56N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 31A, 360W, TO247 Min Qty: 1 | 0 |
|
$7.3100 / $10.8800 | RFQ |
|
|
ComSIT USA | N-CHANNEL 600 V, 0.052 OHM TYP, 50 A MDMESH DM2 POWER MOSFET IN A TO-247 PACKAGE Power Field-Effect Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STW56N60DM2
|
Avnet Silica | (Alt: STW56N60DM2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 2610 |
|
Buy Now | |
|
|
Chip Stock | N-channel600V,0.052Ohmtyp.,50AMDmeshDM2PowerMOSFETinaTO-247package | 3900 |
|
RFQ | |
|
DISTI #
STW56N60DM2
|
EBV Elektronik | (Alt: STW56N60DM2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 990 |
|
Buy Now | |
|
|
LCSC | 600V 50A 60m10V 360W 5V250uA 1 N-Channel TO-247 Single FETs MOSFETs RoHS | 1 |
|
$16.2533 / $17.1537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STW56N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW56N60DM2
STMicroelectronics
N-channel 600 V, 0.052 Ohm typ., 50 A MDmesh DM2 Power MOSFET in a TO-247 package
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for STW56N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW56N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPW60R070C6FKSA1 | Infineon Technologies AG | $4.9014 | Power Field-Effect Transistor, 53A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | STW56N60DM2 vs IPW60R070C6FKSA1 |
The maximum operating temperature range for the STW56N60DM2 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STW56N60DM2 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STW56N60DM2 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive bag or container.
The maximum allowable current for the STW56N60DM2 is 56A, with a maximum pulsed current of 112A.