Part Details for STX724 by STMicroelectronics
Results Overview of STX724 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX724 Information
STX724 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STX724 Part Data Attributes
|
|
STX724
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX724
STMicroelectronics
Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.9 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
STX724 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STX724 is 4.5V to 5.5V, although it can operate from 3.5V to 5.5V with reduced performance.
-
To ensure reliable communication, use a pull-up resistor on the SCL line, keep the clock frequency below 400 kHz, and implement a clock stretching mechanism to handle bus contention.
-
The maximum current rating for the STX724's output drivers is 20mA per pin, with a total current limit of 100mA for all outputs combined.
-
Yes, the STX724 has built-in noise filtering and hysteresis to improve noise immunity. However, it's still recommended to use proper PCB design and layout techniques to minimize noise coupling.
-
The STX724 has built-in arbitration logic and collision detection. When a collision is detected, the device will automatically retry the transmission. Implement a retry mechanism in your microcontroller to handle repeated collisions.