Part Details for SUF15J by General Instrument Corp
Overview of SUF15J by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUF15J
SUF15J CAD Models
SUF15J Part Data Attributes
|
SUF15J
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SUF15J
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SUF15J
This table gives cross-reference parts and alternative options found for SUF15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15J | Rectifier Diode, | Taitron Components Inc | SUF15J vs RGP15J |
RGP15J-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | SUF15J vs RGP15J-BP |
RGP15JAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | SUF15J vs RGP15JAMP |
RGP15J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SUF15J vs RGP15J |
GP15J-E3/73 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | SUF15J vs GP15J-E3/73 |
SUF15J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | SUF15J vs SUF15J-E3/73 |
GP15J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | SUF15J vs GP15J-E3/73 |
GP15J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SUF15J vs GP15J |
GP15J/4H | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SUF15J vs GP15J/4H |
GP15J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | SUF15J vs GP15J-E3/54 |