Diodes
SUF4001
Description: High-Efficiency Recovery Rectifier, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 50; IFSM (A) : 30; VF (V) : 1.0; @IAV (A): 1.0; IR (µA) TA=25ºC: 10.0; TRR (nS): 50

Overview of SUF4001 by Luguang Electronic Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SUF4001 by Luguang Electronic Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SUF4001 by Luguang Electronic Technology Co Ltd

SUF4001
Luguang Electronic Technology Co Ltd
-
-
Part Life Cycle Code
Active
Part Package Code
DO-213AB
Manufacturer Package Code
DO-213AB
Want to compare parts?
  1. SUF4001
    Luguang Electronic Technology Co Ltd
    High-Efficiency Recovery Rectifier, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 50; IFSM (A) : 30; VF (V) : 1.0; @IAV (A): 1.0; IR (µA) TA=25ºC: 10.0; TRR (nS): 50
    VS

Related Parts for SUF4001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUF4001 by Luguang Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUF4001 by Luguang Electronic Technology Co Ltd

Select Manufacturer
Which Manufacturer of SUF4001 would you like to use for your alert(s)?
  • Please alert me when SUF4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SUF4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUF4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SUF4001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUF4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUF4001 by Luguang Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: