Part Details for SUF4002 by Luguang Electronic Technology Co Ltd
Overview of SUF4002 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUF4002
SUF4002 CAD Models
SUF4002 Part Data Attributes
|
SUF4002
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SUF4002
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 100; IFSM (A) : 30; VF (V) : 1.0; @IAV (A): 1.0; IR (µA) TA=25ºC: 10.0; TRR (nS): 50
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |