Part Details for SUF4007 by Diotec Semiconductor AG
Overview of SUF4007 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUF4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SUF4007CT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8299 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
637-SUF4007
|
Mouser Electronics | Rectifiers Ultrafast, Melf, 1000V, 1A, 175C RoHS: Compliant | 19772 |
|
$0.0620 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - Melf - 1000V - 1A - 75ns RoHS: Compliant |
95000 In Stock 1965000 Factory Stock |
|
$0.0359 / $0.0458 | Buy Now |
DISTI #
SUF4007-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, MELF plastic, Ufmax: 1.7V Min Qty: 10 | 25390 |
|
$0.0416 / $0.1079 | Buy Now |
DISTI #
DSGLS7014
|
Rutronik | SI-DIODE 1A 1000V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 140000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0518 / $0.0614 | Buy Now |
DISTI #
24S2024
|
Bürklin Elektronik | Ultrafast SMD silicon diode, 1000 V, 1 A, DO-213AB, SUF4007 Min Qty: 10 | 7250 |
|
$0.0706 / $0.1572 | Buy Now |
|
Master Electronics | Diode - Ultrafast - Melf - 1000V - 1A - 75ns RoHS: Compliant |
95000 In Stock 1965000 Factory Stock |
|
$0.0359 / $0.0458 | Buy Now |
Part Details for SUF4007
SUF4007 CAD Models
SUF4007 Part Data Attributes
|
SUF4007
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SUF4007
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SUF4007
This table gives cross-reference parts and alternative options found for SUF4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA160 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SUF4007 vs SA160 |