Part Details for SURS8110T3G by onsemi
Overview of SURS8110T3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SURS8110T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7460
|
Newark | No Conversion Description/Reel Rohs Compliant: Yes |Onsemi SURS8110T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SURS8110 - Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 321000 |
|
$0.1049 / $0.1234 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
RFQ |
Part Details for SURS8110T3G
SURS8110T3G CAD Models
SURS8110T3G Part Data Attributes
|
SURS8110T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURS8110T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SURS8110T3G
This table gives cross-reference parts and alternative options found for SURS8110T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURS8110T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVUS110VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, 2500-REEL, Automotive Qualified | onsemi | SURS8110T3G vs NRVUS110VT3G |
MURS110T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL | onsemi | SURS8110T3G vs MURS110T3 |