-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, SMC, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3913
|
Newark | Rectifier, Aec-Q101, 4A, 200V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):4A, Diode Configuration:-, Forward Voltage Vf Max:890Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SURS8320T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8900 | Buy Now |
DISTI #
76T7464
|
Newark | Rec Smc Special Ultfst/Reel Rohs Compliant: Yes |Onsemi SURS8320T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70300619
|
RS | ON Semi SURS8320T3G, SMT Diode, 200V 4A, 35ns, 2-Pin DO-214AB | ON Semiconductor SURS8320T3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 793 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 4A, 200V V(RRM), SILICON | 2719 |
|
$0.6694 / $1.5938 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 4A, 200V V(RRM), SILICON | 634 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 4A, 200V V(RRM), SILICON | 431 |
|
$1.1794 / $2.5500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 102913 |
|
RFQ | |
|
Flip Electronics | Stock | 2500 |
|
RFQ | |
|
Wuhan P&S | Min Qty: 1 | 77500 |
|
$0.3800 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SURS8320T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURS8320T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, SMC, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SURS8320T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURS8320T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4DHV7G | Rectifier Diode, | Taiwan Semiconductor | SURS8320T3G vs S4DHV7G |
S4DH | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SURS8320T3G vs S4DH |
SRC4200UF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SURS8320T3G vs SRC4200UF_R2_00001 |
FBM43GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SURS8320T3G vs FBM43GP |
MURS420-W/-T | Rectifier Diode, | Rectron Semiconductor | SURS8320T3G vs MURS420-W/-T |
SURS8320T3G-VF01 | Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, 2500-REEL, Automotive Qualified | onsemi | SURS8320T3G vs SURS8320T3G-VF01 |