Part Details for SV01A103AEA01R00 by Murata Manufacturing Co Ltd
Overview of SV01A103AEA01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV01A103AEA01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Quest Components | 368 |
|
$0.9931 / $2.1472 | Buy Now | |
DISTI #
SV01A103AEA01R00
|
Avnet Abacus | Res Cermet Trimmer 10K Ohm 30% 1(Elec)/1(Mech)Turn 4mm (11 X 14.9 X 3.1mm) Gull Wing SMD T/R (Alt: SV01A103AEA01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2707456
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1614 / $2.4479 | Buy Now |
DISTI #
2707456
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0203 / $1.3754 | Buy Now |
|
Symmetry Electronics | 1K OHM, POSITION SENSOR Min Qty: 1 | 0 |
|
$0.9370 | Buy Now |
Part Details for SV01A103AEA01R00
SV01A103AEA01R00 CAD Models
SV01A103AEA01R00 Part Data Attributes
|
SV01A103AEA01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SV01A103AEA01R00
Murata Manufacturing Co Ltd
Wire Wound Potentiometric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |
Alternate Parts for SV01A103AEA01R00
This table gives cross-reference parts and alternative options found for SV01A103AEA01R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV01A103AEA01R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV01A103AEA01B00 | Wire Wound Potentiometric Sensor, | Murata Manufacturing Co Ltd | SV01A103AEA01R00 vs SV01A103AEA01B00 |
SV01A103AEA01 | Wire Wound Potentiometric Sensor, 333.3deg Max, Rectangular, Surface Mount, ROHS COMPLIANT-4 | Murata Manufacturing Co Ltd | SV01A103AEA01R00 vs SV01A103AEA01 |