Part Details for SV1140S5B by SEI Stackpole Electronics Inc
Overview of SV1140S5B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SV1140S5B
SV1140S5B CAD Models
SV1140S5B Part Data Attributes
|
SV1140S5B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV1140S5B
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for SV1140S5B
This table gives cross-reference parts and alternative options found for SV1140S5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1140S5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P10221JDA | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1140S5B vs VF05P10221JDA |
VE07P00141KDS | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | SV1140S5B vs VE07P00141KDS |
VF05P10221KDD | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | SV1140S5B vs VF05P10221KDD |
VF05P10221KDS | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | SV1140S5B vs VF05P10221KDS |
ERZVH5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SV1140S5B vs ERZVH5V221 |
VE07P00141KD5 | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | SV1140S5B vs VE07P00141KD5 |
ROV05H221K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SV1140S5B vs ROV05H221K-S-2 |
VE07P00141KDC | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | SV1140S5B vs VE07P00141KDC |
VZ05D221KBSE | Varistor, 180V, 9J, Through Hole Mount | World Products Inc | SV1140S5B vs VZ05D221KBSE |
VF05P10221JDT | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | SV1140S5B vs VF05P10221JDT |