Part Details for SV1C107M08009 by Samwha Electronics
Overview of SV1C107M08009 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV1C107M08009
SV1C107M08009 CAD Models
SV1C107M08009 Part Data Attributes
|
SV1C107M08009
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SV1C107M08009
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Manufacturer Series | SV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 177 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SV1C107M08009
This table gives cross-reference parts and alternative options found for SV1C107M08009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1C107M08009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW1C101MDA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs USW1C101MDA1CM |
USW1C101MDA1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs USW1C101MDA1TP |
BSME160EMC101MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SV1C107M08009 vs BSME160EMC101MHB5D |
LL16V101M8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | SV1C107M08009 vs LL16V101M8X11 |
USL1C101MCA1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs USL1C101MCA1BA |
USR1C101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs USR1C101MDD1TD |
724S-016/101M6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED | Tecate Group | SV1C107M08009 vs 724S-016/101M6.3X7 |
SME16VB100MBP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SV1C107M08009 vs SME16VB100MBP |
UKL1C101MPAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs UKL1C101MPAANACA |
USH1C101MHA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SV1C107M08009 vs USH1C101MHA1CP |